1571294-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.9 mm), 1.56 N, SMD, 1571294-1

Order No.: 19G1373
EAN: 4099889207569
MPN:
1571294-1
1571294-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1,666.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.8330 €
5000 pcs.
0.7854 €
10000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571294-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: Yes, Snap Action: Without, Operating Function: Yes, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Thermoplastic, Actuator Color: Black, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: Yes, Actuator Length: 1.9 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 7.3 mm
Actuator colour schwarz
Height 4.3 mm
Contact material versilbert
Length 7.6 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 1.9 mm
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes