1571295-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 2.6 mm), 1.56 N, THT, 1571295-2

Order No.: 19G1672
EAN: 4099889207989
MPN:
1571295-2
Series: FSM
Alcoswitch
1571295-2 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571295-2, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: Yes, Snap Action: Without, Operating Function: Yes, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Thermoplastic, Actuator Color: Black, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: Yes, Actuator Length: 2.6 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 1,56 N
Breite 7.3 mm
Farbe Betätiger schwarz
Höhe 5 mm
Kontaktmaterial versilbert
Länge 7.6 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 2.6 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85049011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes