1571296-2 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.9 mm), 1.56 N, gull-wing, 1571296-2
Order No.: 71P2432
EAN: 4099891621803
MPN:
1571296-2
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 21 Weeks **
Total Price:
981.75 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.6545 €
3000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 1571296-2, Alcoswitch
Tactile switch, Round Actuator Style, Yes, Stainless steel, Silver, Dust Proof, Low profile, 50 mA, 24 VDC, Process Sealed.
Technical specifications
Connection | Gull-wing | |
illuminated | No | |
actuating force | 1,56 N | |
Width | 7.6 mm | |
Actuator colour | schwarz | |
Height | 3.3 mm | |
Contact material | versilbert | |
Length | 7.3 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 0.9 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |