1571300-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 2.7 mm), 1.27 N, gull-wing, 1571300-2

Order No.: 71P2434
MPN:
1571300-2
1571300-2 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round switch, 1571300-2, Alcoswitch

Tactile switch, Round actuator style, NO, Stainless steel, Silver, Dust proof, Low profile, Support bracket, 50 mA, 24 VDC, Process sealed.

Technical specifications
Connection Gull-wing
illuminated No
actuating force 1,27 N
Actuator colour schwarz
Height 8.1 mm
Contact material versilbert
Length 9.7 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 2.7 mm
Logistics
Country of origin KR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes