1571563-4 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (white, L 1.4 mm), 2.54 N, SMD, 1571563-4

Order No.: 19G1344
EAN: 4099889207422
MPN:
1571563-4
FSM4JSMAATR
Series: FSM
1571563-4 Alcoswitch Tactile Switches Image 1
1571563-4 Alcoswitch Tactile Switches Image 2
1571563-4 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 27 Weeks **
Total Price:
2,113.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1761 €

Tactile Switch, 1571563-4, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: White, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: 1.4 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 2,54 N
Width 6 mm
Actuator colour weiß
Height 4.98 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 1.4 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Rolle mit 1.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes