1571563-6 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (white), 2.54 N, SMD, 1571563-6

Order No.: 19G1325
EAN: 4099889207309
MPN:
1571563-6
FSM14JSMAATR
Series: FSM
1571563-6 Alcoswitch Tactile Switches Image 1
1571563-6 Alcoswitch Tactile Switches Image 2
1571563-6 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
649.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5250 pcs.
0.1238 €

Tactile Switch, 1571563-6, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, ESD Grounding Terminal: Without, Operating Function: Off (On), Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: White, Contact Base Material: Phosphor Bronze, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Process Sealed: No, Temperature Rating: -40 – 105 °C, Packaging Method: Tape & Reel

Technical specifications
Connection SMD
illuminated No
actuating force 2,54 N
Width 6 mm
Actuator colour weiß
Height 3.57 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes