1571625-4 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.5 mm), 0.98 N, J-hook, 1571625-4
Order No.: 71P2438
EAN: 4099891621841
MPN:
1571625-4
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 27 Weeks **
Round switch, 1571625-4, Alcoswitch
Tactile switches, Round actuator style, NO, Stainless steel, Silver, Low profile, 50 mA, 24 VDC, Single Pole-Single Throw Configuration (Pole-Throw).
Technical specifications
Connection | J-hook | |
illuminated | No | |
actuating force | 0,98 N | |
Width | 6.8 mm | |
Actuator colour | schwarz | |
Height | 2.5 mm | |
Contact material | versilbert | |
Length | 6.2 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 0.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |