1571625-5 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.5 mm), 1.56 N, SMD, 1571625-5

Order No.: 19G1314
EAN: 4099889207279
MPN:
1571625-5
Alcoswitch
1571625-5 Alcoswitch Tactile Switches Image 1
1571625-5 Alcoswitch Tactile Switches Image 2
1571625-5 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 678 pcs.
Leadtime: 25 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
262 pcs.
0.3213 €

Tactile Switch, 1571625-5, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: Black, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: J-Leads, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: .5 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: Life: 1000000

Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 1,56 N
Breite 6.2 mm
Farbe Betätiger schwarz
Höhe 2.5 mm
Kontaktmaterial versilbert
Länge 6.2 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 0.5 mm
Logistics
Ursprungsland KR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes