1571627-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (red, L 3.4 mm), 2.54 N, THT, 1571627-1

Order No.: 19G1652
EAN: 4099889207859
MPN:
1571627-1
FSM103A
Series: FSM
Alcoswitch
1571627-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571627-1, Alcoswitch

Illuminated: With, Actuator Style: Square, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyester, Actuator Color: Red, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: 3.4 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 2,54 N
Breite 12 mm
Farbe Betätiger rot
Höhe 7.28 mm
Kontaktmaterial versilbert
Länge 12 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 3.4 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes