1571634-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (natural, L 2.4 mm), 1.56 N, SMD, 1571634-2

Order No.: 19G1390
EAN: 4099889207637
MPN:
1571634-2
1571634-2 Alcoswitch Tactile Switches Image 1
1571634-2 Alcoswitch Tactile Switches Image 2
1571634-2 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
2,915.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2916 €

Tactile Switch, 1571634-2, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Silicone Rubber, Actuator Color: Natural, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: No, Actuator Length: 2.4 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 6.2 mm
Actuator colour natur
Height 5 mm
Contact material versilbert
Length 6.2 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 2.4 mm
Logistics
Country of origin KR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes