1825027-8 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 3.25 mm), 1.56 N, THT, 1825027-8

Order No.: 19G1661
EAN: 4099889207934
MPN:
1825027-8
FSMRA3JH04
Series: FSM
1825027-8 Alcoswitch Tactile Switches Image 1
1825027-8 Alcoswitch Tactile Switches Image 2
1825027-8 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 5 Days: 32,564 pcs.
Leadtime: 25 Weeks **
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2059 €
100 pcs.
0.1821 €
250 pcs.
0.1595 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1825027-8, TE Connectivity

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Blue, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Right Angle, Low Profile: With, Process Sealed: No, Actuator Length: 3.25 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 5.85 mm
Actuator colour blau
Height 7 mm
Contact material versilbert
Length 7.11 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 3.25 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes