1825910-2 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.7 mm), 1.56 N, THT, 1825910-2

Order No.: 12G485
EAN: 4099889205473
MPN:
1825910-2
FSM2JH
Series: FSM
1825910-2 Alcoswitch Tactile Switches Image 1
1825910-2 Alcoswitch Tactile Switches Image 2
1825910-2 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1392 € *
Available: 9,590 pcs.
Available in 5 Days: 18,963 pcs.
Leadtime: 25 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1392 €
10 pcs.
0.1226 €
50 pcs.
0.1047 €
100 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line pushbutton switch,es, type TE Connectivity/Alcoswitch FSMJH.

Horizontal, top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, glass fiber-reinforced, black. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 0-1825910-2, A 0.7, B 4.3 mm, black

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 5.99 mm
Actuator colour schwarz
Height 4.3 mm
Contact material versilbert
Length 5.99 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
actuator length 0.7 mm
Logistics
Country of origin BR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes