1825910-7 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (red, L 1.4 mm), 2.54 N, THT, 1825910-7

Order No.: 19G1642
EAN: 4099889207767
MPN:
1825910-7
FSM4JAH
Series: FSM
1825910-7 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1916 €
100 pcs.
0.1678 €
250 pcs.
0.1476 €
500 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1825910-7, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Red, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 1.4 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 2,54 N
Width 5.99 mm
Actuator colour rot
Height 5 mm
Contact material versilbert
Length 5.99 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 1.4 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes