1825910-8 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (yellow, L 1.4 mm), 5 N, THT, 1825910-8

Order No.: 19G1641
EAN: 4099889207750
MPN:
1825910-8
FSM4JAAH
Series: FSM
1825910-8 Alcoswitch Tactile Switches Image 1
1825910-8 Alcoswitch Tactile Switches Image 2
1825910-8 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1119 €

Tactile Switch, 1825910-8, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: PBT, Actuator Color: Yellow, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 1.4 mm, Temperature Rating: High °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 5 N
Width 5.99 mm
Actuator colour gelb
Height 5 mm
Contact material versilbert
Length 5.99 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 1.4 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes