1977066-1 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (ivory, L 0.84 mm), 1.56 N, SMD, 1977066-1

Order No.: 19G1367
EAN: 4099889207514
MPN:
1977066-1
FSMMSHP
Series: FSM
1977066-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 9 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4165 €

Tactile Switch, 1977066-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 12 VDC, Actuator Material: PPA, Actuator Color: Ivory, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Right Angle, Low Profile: With, Process Sealed: No, Actuator Length: .84 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.,With locating boss/peg/post(s)

Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 1,56 N
Breite 3.4 mm
Farbe Betätiger elfenbein
Höhe 3.3 mm
Kontaktmaterial versilbert
Länge 4.5 mm
Schaltfunktion 1 Schließer
Schaltleistung 50 mA/12 VDC
Betätigerlänge 0.84 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes