1977067-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (ivory, L 0.84 mm), 1.56 N, SMD, 1977067-1

Order No.: 19G1366
EAN: 4099889207507
MPN:
1977067-1
FSMMSH
Series: FSM
1977067-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 245 pcs.
Available in 5 Days: 6,703 pcs.
Leadtime: 25 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1977067-1, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 12 VDC, Actuator Material: PPA, Actuator Color: Ivory, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Right Angle, Low Profile: With, Process Sealed: No, Actuator Length: .84 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.,Without Locating Boss/Peg/Post(s)

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 3.4 mm
Actuator colour elfenbein
Height 3.3 mm
Contact material versilbert
Length 4.5 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
actuator length 0.84 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes