1977223-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 0.7 mm), 0.98 N, SMD, 1977223-2

Order No.: 19G1342
EAN: 4099889207408
MPN:
1977223-2
FSM2JSMLSTR
Series: FSM
1977223-2 Alcoswitch Tactile Switches Image 1
1977223-2 Alcoswitch Tactile Switches Image 2
1977223-2 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,041.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2535 €

Tactile Switch, 1977223-2, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: Blue, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .7 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 0,98 N
Width 6 mm
Actuator colour blau
Height 4.29 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 0.7 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes