1977263-3 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (pink, L 0.5 mm), 2.54 N, SMD, 1977263-3

Order No.: 19G1330
EAN: 4099889207316
MPN:
1977263-3
FSM1LPAS
Series: FSM
Alcoswitch
1977263-3 Alcoswitch Tactile Switches Image 1
1977263-3 Alcoswitch Tactile Switches Image 2
1977263-3 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1977263-3, Alcoswitch

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: Pink, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .5 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 2,54 N
Breite 6.2 mm
Farbe Betätiger rosa
Höhe 3.1 mm
Kontaktmaterial versilbert
Länge 6 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 0.5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes