2-1437565-6 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (white, L 0.7 mm), 2.2 N, THT, 2-1437565-6

Order No.: 19G1656
EAN: 4099889207897
MPN:
2-1437565-6
FSM2JRT
Series: FSM
Alcoswitch
2-1437565-6 Alcoswitch Tactile Switches Image 1
2-1437565-6 Alcoswitch Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
100 pcs.
0.1833 €
250 pcs.
0.1618 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 2-1437565-6, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyacetal Resin, Actuator Color: Natural, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .7 mm, Temperature Rating: Standard °C, Packaging Method: Radial Tape, Comment: (On) indicates momentary position.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 2,2 N
Breite 6 mm
Farbe Betätiger weiß
Höhe 4.3 mm
Kontaktmaterial versilbert
Länge 6 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 0.7 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes