2-1437565-7 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , brown, actuator (gray, L 0.7 mm), 1.56 N, SMD, 2-1437565-7

Order No.: 12G480
EAN: 4099889205442
MPN:
2-1437565-7
FSM2JSMA
Series: FSM
2-1437565-7 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 269 pcs.
Next delivery: 1,500 pcs. on 2025-05-21
Available in 5 Days: 140,935 pcs.
Leadtime: 25 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1725 €
50 pcs.
0.1607 €
100 pcs.
0.1452 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line SMD pushbutton switches, type TE Connectivity/Alcoswitch FSMJSMA.

SMD version. Top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: silver-plated copper alloy. Connections: copper alloy, silver plated over nickel. Housing: brown PPS. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 2-1437565-7, A 0.7, B 4.3 mm, black

Technical specifications
Latching switching function 1 Schließer
Breaking capacity 50 mA/12 VDC
illuminated No
Farbe der Beleuchtung braun
Actuator colour grau
Contact material versilbert
Connection SMD
actuating force 1,56 N
actuator length 0.7 mm
Length 6 mm
Width 6 mm
Height 4.3 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes