2-1437565-8 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 V, unlit , actuator (white, L 0.7 mm), 2.54 N, SMD, 2-1437565-8

Order No.: 19G1335
EAN: 4099889207347
MPN:
2-1437565-8
FSM2JSMAA
Series: FSM
2-1437565-8 Alcoswitch Tactile Switches Image 1
2-1437565-8 Alcoswitch Tactile Switches Image 2
2-1437565-8 Alcoswitch Tactile Switches Image 3
2-1437565-8 Alcoswitch Tactile Switches Image 4
2-1437565-8 Alcoswitch Tactile Switches Image 5
Image may differ
Unit Price (€ / pc.)
0.1880 € *
Available: 630 pcs.
Available in 5 Days: 134,449 pcs.
Leadtime: 25 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1880 €
10 pcs.
0.1654 €
50 pcs.
0.1404 €
100 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 2-1437565-8, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: White, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .7 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 2,54 N
Width 6 mm
Actuator colour weiß
Height 4.3 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 V
actuator length 0.7 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes