2-1437565-9 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white, L 0.7 mm), 2.54 N, SMD, 2-1437565-9

Order No.: 19G1337
EAN: 4099889207361
MPN:
2-1437565-9
FSM2JSMAATR
Series: FSM
2-1437565-9 Alcoswitch Tactile Switches Image 1
2-1437565-9 Alcoswitch Tactile Switches Image 2
2-1437565-9 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1761 €
100 pcs.
0.1642 €
250 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile Switch, 2-1437565-9, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: White, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .7 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection SMD
actuating force 2.54 N
actuator length 0.7 mm
Length 6 mm
Width 6 mm
Height 4.3 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,200 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes