2-1825027-0 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 9.24 mm), 1.56 N, THT, 2-1825027-0

Order No.: 19G1664
EAN: 4099889207958
MPN:
2-1825027-0
FSMRA7JH04
Series: FSM
2-1825027-0 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 296,565 pcs.
Leadtime: 25 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2761 €
500 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 2-1825027-0, TE Connectivity

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: With, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Nylon, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Right Angle, Low Profile: With, Process Sealed: No, Actuator Length: 9.24 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 3.67 mm
Actuator colour schwarz
Height 7 mm
Contact material versilbert
Length 7.11 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 9.24 mm
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes