2-2213818-7 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 1.56 N, THT, 2-2213818-7
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 4,422 pcs.
Leadtime: 12 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 2-2213818-7, Alcoswitch
The 2-2213818-7 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Latching switching function | Schließer | |
Breaking capacity | 50 mA/12 VDC | |
illuminated | Yes | |
Farbe der Beleuchtung | grün/gelb | |
Actuator colour | braun | |
Contact material | versilbert | |
Connection | THT | |
actuating force | 1,56 N | |
actuator length | 2.2 mm | |
Length | 6.1 mm | |
Width | 6 mm | |
Height | 7 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |