2213818-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, blue, actuator (brown), 0.98 N, THT, 2213818-1

Order No.: 38P9293
EAN: 4099889208016
MPN:
2213818-1
Series: FSMIJ
2213818-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 4,824 pcs.
Leadtime: 12 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6299 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 2213818-1, Alcoswitch

Illuminated: With, Actuator Style: Rectangular, Dust Proof: No, Operating Function: Off (On), Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Actuator Color: Brown, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Process Sealed: No

Technical specifications
Connection THT
illuminated Yes
actuating force 0,98 N
Width 6 mm
Actuator colour braun
Farbe der Beleuchtung blau
Height 7 mm
Contact material versilbert
Length 6.1 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes