2213818-5 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, orange, actuator (brown), 0.98 N, THT, 2213818-5

Order No.: 38P9294
EAN: 4099889208023
MPN:
2213818-5
Series: FSMIJ
2213818-5 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 934 pcs.
Leadtime: 12 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 2213818-5, Alcoswitch

Illuminated: With, Actuator Style: Rectangular, Dust Proof: No, Operating Function: Off (On), Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Actuator Color: Brown, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Process Sealed: No

Technical specifications
Anschluss THT
beleuchtet Yes
Betätigungskraft 0,98 N
Breite 6 mm
Farbe Betätiger braun
Farbe der Beleuchtung orange
Höhe 7 mm
Kontaktmaterial versilbert
Länge 6.1 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/12 VDC
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes