2331368-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 1 mA/5 VDC, unlit , actuator (black), 0.39 N, gull-wing, 2331368-1
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 12 Weeks **
Total Price:
674.73 € *
Price list
Quantity
Price per unit*
900 pcs.
0.7497 €
9000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Detector switch, 2331368-1, Alcoswitch
Tactile switch, Top actuator style, Off (On), Stainless steel, Silver, Low profile, 1 mA.
Features
- RoHS Compliant
- Halogen and Lead Free
- Sharp detection feeling
- Compact size
Applications
- Automotive
- Instrumentation
- White goods
- Telecommunications
Technical specifications
Connection | Gull-wing | |
illuminated | No | |
actuating force | 0,39 N | |
Width | 3.8 mm | |
Actuator colour | schwarz | |
Height | 2.3 mm | |
Contact material | versilbert | |
Length | 4.7 mm | |
Latching switching function | Schließer | |
Breaking capacity | 1 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |