2331416-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 1 mA/5 VDC, unlit , actuator (black), 0.39 N, solder lug, 2331416-1

Order No.: 71P6653
EAN: 4099891622176
MPN:
2331416-1
Series: JJ
Alcoswitch
2331416-1 Alcoswitch Tactile Switches Image 1
2331416-1 Alcoswitch Tactile Switches Image 2
2331416-1 Alcoswitch Tactile Switches Image 3
2331416-1 Alcoswitch Tactile Switches Image 4
2331416-1 Alcoswitch Tactile Switches Image 5
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 5 Days: 1,030 pcs.
Leadtime: 11 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9044 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Detector switch, 2331416-1, Alcoswitch

Tactile switch, Lever actuator style, Off (On), Copper alloy, Silver, 1 mA, Single Pole-Single Throw Configuration (Pole-Throw).

Features

  • RoHS Compliant
  • Halogen and Lead Free
  • Sharp detection feeling
  • Compact size

Applications

  • Automotive
  • Instrumentation
  • White goods
  • Telecommunications
Technical specifications
Connection solder lug
illuminated No
actuating force 0.39 N
Width 3.8 mm
Actuator colour black
Height 4.5 mm
Contact material silver-plated
Length 10 mm
Latching switching function Form A (N/O)
Breaking capacity 1 mA/5 VDC
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes