3-1825910-1 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 13.4 mm), 1.56 N, THT, 3-1825910-1
Unit Price (€ / pc.)
0.1607 € *
Available: 1,500 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 25 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1607 €
50 pcs.
0.1476 €
100 pcs.
0.1380 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-line pushbutton switch,es, type TE Connectivity/Alcoswitch FSMJH.
Horizontal, top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, glass fiber-reinforced, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 3-1825910-1, A 13.4, B 17 mm, black
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 1,56 N | |
Width | 5.99 mm | |
Actuator colour | schwarz | |
Height | 3.61 mm | |
Contact material | versilbert | |
Length | 5.99 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 13.4 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |