3-1825910-5 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 4.9 mm), 1.56 N, THT, 3-1825910-5

Order No.: 12G503
EAN: 4099889205527
MPN:
3-1825910-5
FSM18JH
Series: FSM
3-1825910-5 Alcoswitch Tactile Switches Image 1
3-1825910-5 Alcoswitch Tactile Switches Image 2
3-1825910-5 Alcoswitch Tactile Switches Image 3
3-1825910-5 Alcoswitch Tactile Switches Image 4
3-1825910-5 Alcoswitch Tactile Switches Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 2,279 pcs.
Leadtime: 25 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1999 €
10 pcs.
0.1773 €
50 pcs.
0.1488 €
100 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line pushbutton switch,es, type TE Connectivity/Alcoswitch FSMJH.

Horizontal, top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, glass fiber-reinforced, black. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 3-1825910-5, A 4.9. B 8.5 mm, black

Technical specifications
Connection THT
illuminated No
actuating force 1,56 N
Width 5.99 mm
Actuator colour schwarz
Height 8.5 mm
Contact material versilbert
Length 5.99 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
actuator length 4.9 mm
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes