3-2213818-9 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, red, actuator (brown), 2.54 N, THT, 3-2213818-9
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 3,649 pcs.
Leadtime: 12 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile Switch, 3-2213818-9, Alcoswitch
Illuminated: With, Actuator Style: Rectangular, Dust Proof: No, Operating Function: Off (On), Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Actuator Color: Brown, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Process Sealed: No
Technical specifications
Connection | THT | |
illuminated | Yes | |
actuating force | 2,54 N | |
Width | 6 mm | |
Actuator colour | braun | |
Farbe der Beleuchtung | rot | |
Height | 7 mm | |
Contact material | versilbert | |
Length | 6.1 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |