3-2213819-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, white, actuator (brown, L 2.2 mm), 1.56 N, gull-wing, 3-2213819-2

Order No.: 71P7875
EAN: 4099891622244
MPN:
3-2213819-2
Series: FSMIJ
Alcoswitch
3-2213819-2 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 898 pcs.
Leadtime: 12 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
2.4633 €

Tactile switch, 3-2213819-2, Alcoswitch

The 3-2213819-2 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection gull-wing
illuminated Yes
actuating force 1.56 N
Width 6 mm
Actuator colour brown
Farbe der Beleuchtung white
Height 7.8 mm
Contact material silver-plated
Length 6.1 mm
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
actuator length 2.2 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes