3-2213819-5 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 2.54 N, gull-wing, 3-2213819-5

Order No.: 71P7878
EAN: 4099891622275
MPN:
3-2213819-5
Series: FSMIJ
3-2213819-5 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 12 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 3-2213819-5, Alcoswitch

The 3-2213819-5 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
illuminated Yes
Farbe der Beleuchtung grün/gelb
Actuator colour braun
Contact material versilbert
Connection Gull-wing
actuating force 2,54 N
actuator length 2.2 mm
Length 6.1 mm
Width 6 mm
Height 7.8 mm
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes