3-2213819-9 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, red, actuator (brown, L 2.2 mm), 2.54 N, gull-wing, 3-2213819-9

Order No.: 71P7879
EAN: 4099891622282
MPN:
3-2213819-9
Series: FSMIJ
3-2213819-9 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile switch, 3-2213819-9, Alcoswitch

The 3-2213819-9 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated Yes
Farbe der Beleuchtung red
Actuator colour brown
Contact material silver-plated
Connection gull-wing
actuating force 2.54 N
actuator length 2.2 mm
Length 6.1 mm
Width 6 mm
Height 7.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes