4-1437565-0 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.4 mm), 2.2 N, THT, 4-1437565-0

Order No.: 19G1657
EAN: 4099889207903
MPN:
4-1437565-0
FSM4JRT
Series: FSM
Alcoswitch
4-1437565-0 Alcoswitch Tactile Switches Image 1
4-1437565-0 Alcoswitch Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2535 €
100 pcs.
0.2237 €
250 pcs.
0.1964 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 4-1437565-0, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyacetal Resin, Actuator Color: Black, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: 1.4 mm, Temperature Rating: Standard °C, Packaging Method: Radial Tape, Comment: (On) indicates momentary position.

Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 2,2 N
Breite 6.1 mm
Farbe Betätiger schwarz
Höhe 5 mm
Kontaktmaterial versilbert
Länge 6.1 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/24 VDC
Betätigerlänge 1.4 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes