4-1437565-1 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 1.4 mm), 1.56 N, SMD, 4-1437565-1

Order No.: 12G482
EAN: 4099889205459
MPN:
4-1437565-1
FSM4JSMA
Series: FSM
4-1437565-1 Alcoswitch Tactile Switches Image 1
4-1437565-1 Alcoswitch Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 7 pcs.
Available in 5 Days: 23,190 pcs.
Leadtime: 25 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2773 €
10 pcs.
0.2440 €
50 pcs.
0.2071 €
100 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line SMD pushbutton switches, type TE Connectivity/Alcoswitch FSMJSMA.

SMD version. Top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: silver-plated copper alloy. Connections: copper alloy, silver plated over nickel. Housing: brown PPS. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 4-1437565-1, A 1.4, B 5.0 mm, black

Technical specifications
Connection SMD
illuminated No
actuating force 1,56 N
Width 6 mm
Actuator colour schwarz
Height 5 mm
Contact material versilbert
Length 6 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
actuator length 1.4 mm
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes