4-1437565-9 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 3.4 mm), 1.56 N, SMD, 4-1437565-9
Unit Price (€ / pc.)
0.2868 € *
Available: 3,879 pcs.
Available in 5 Days: 23,083 pcs.
Leadtime: 25 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2868 €
10 pcs.
0.2511 €
50 pcs.
0.2130 €
100 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-line SMD pushbutton switches, type TE Connectivity/Alcoswitch FSMJSMA.
SMD version. Top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: silver-plated copper alloy. Connections: copper alloy, silver plated over nickel. Housing: brown PPS. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 4-1437565-9, A 3.4, B 7.0 mm, black
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 1,56 N | |
Width | 6 mm | |
Actuator colour | schwarz | |
Height | 7 mm | |
Contact material | versilbert | |
Length | 6 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 3.4 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |