4-2213818-1 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, blue, actuator (brown, L 2.2 mm), 2.54 N, THT, 4-2213818-1

Order No.: 71P8927
EAN: 4099891622299
MPN:
4-2213818-1
Series: FSMIJ
4-2213818-1 Alcoswitch Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 12 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6299 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 4-2213818-1, Alcoswitch

The 4-2213818-1 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss THT
beleuchtet Yes
Betätigungskraft 2,54 N
Breite 6 mm
Farbe Betätiger braun
Farbe der Beleuchtung blau
Höhe 7 mm
Kontaktmaterial versilbert
Länge 6.1 mm
Schaltfunktion Schließer
Schaltleistung 50 mA/12 VDC
Betätigerlänge 2.2 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes