5-2213818-3 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, orange, actuator (brown, L 2.2 mm), 5.09 N, THT, 5-2213818-3
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 12 Weeks **
Tactile switch, 5-2213818-3, Alcoswitch
The 5-2213818-3 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Anschluss | THT | |
beleuchtet | Yes | |
Betätigungskraft | 5,09 N | |
Breite | 6 mm | |
Farbe Betätiger | braun | |
Farbe der Beleuchtung | orange | |
Höhe | 7 mm | |
Kontaktmaterial | versilbert | |
Länge | 6.1 mm | |
Schaltfunktion | Schließer | |
Schaltleistung | 50 mA/12 VDC | |
Betätigerlänge | 2.2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |