9-1437565-9 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 2.89 mm), 0.98 N, THT, 9-1437565-9

Order No.: 19G1666
EAN: 4099889207965
MPN:
9-1437565-9
FSMRACD
Series: FSM
9-1437565-9 Alcoswitch Tactile Switches Image 1
9-1437565-9 Alcoswitch Tactile Switches Image 2
9-1437565-9 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 10,166 pcs.
Leadtime: 25 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2678 €
500 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 9-1437565-9, Alcoswitch

Illuminated: No, Actuator Style: Square, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyacetal Resin, Actuator Color: Blue, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Right Angle, Low Profile: With, Process Sealed: No, Actuator Length: 2.89 mm, Temperature Rating: Standard °C, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection THT
illuminated No
actuating force 0,98 N
Width 3.68 mm
Actuator colour blau
Height 7 mm
Contact material versilbert
Length 7.1 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 2.89 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes