1-1825136-3 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, gold-plated, 1-1825136-3

Order No.: 19G1768
EAN: 4099889181395
MPN:
1-1825136-3
A101MD9AG04
Series: Gemini A
1-1825136-3 Alcoswitch Toggle Switches Image 1
1-1825136-3 Alcoswitch Toggle Switches Image 2
1-1825136-3 Alcoswitch Toggle Switches Image 3
1-1825136-3 Alcoswitch Toggle Switches Image 4
1-1825136-3 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 15 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 18 Weeks **
Total Price:
5.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2598 €

Toggle Switch, 1-1825136-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold over Silver, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead