1-1825136-8 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-8
Unit Price (€ / pc.)
3.3201 € *
Available: 60 pcs.
Leadtime: 8 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0940 €
50 pcs.
2.8441 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 1-1825136-8, Alcoswitch
The 1-1825136-8 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.
Features
- Hardware included
Applications
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Leiterplattenstift | |
Design | stehend | |
contact surface | vergoldet | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 0,4 VA/20 V AC/DC | |
Protection class | IP67 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |