1-1825138-8 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1-1825138-8

Order No.: 19G1843
EAN: 4099889182095
MPN:
1-1825138-8
A201SD9AV2Q04
Series: Gemini A
1-1825138-8 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 5 Days: 210 pcs.
Leadtime: 18 Weeks **
Total Price:
1,636.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.2725 €

Toggle Switch, 1-1825138-8, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 12.19 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection Leiterplattenanschluss
Design liegend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 2-polig
Latching switching function rastend
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position Ein-Ein
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei