1-1825139-4 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 1-1825139-4

Order No.: 19G1864
EAN: 4099889182286
MPN:
1-1825139-4
A205P3ZQ04
Series: Gemini A
1-1825139-4 Alcoswitch Toggle Switches Image 1
1-1825139-4 Alcoswitch Toggle Switches Image 2
1-1825139-4 Alcoswitch Toggle Switches Image 3
1-1825139-4 Alcoswitch Toggle Switches Image 4
1-1825139-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 23 Weeks **
Total Price:
2,463.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.9266 €

Toggle Switch, 1-1825139-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 11.43 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection Lötanschluss
Design stehend
Type of mounting Zentralbefestigung
illuminated No
Actuator colour metall
contact surface versilbert
Pin number 2-polig
Latching switching function tastend/rastend
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position (Ein)-Aus-(Ein)
Logistics
Country of origin IN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei