1-1825139-7 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 1-1825139-7

Order No.: 19G1867
EAN: 4099889182316
MPN:
1-1825139-7
A205SYCQ04
Series: Gemini A
1-1825139-7 Alcoswitch Toggle Switches Image 1
1-1825139-7 Alcoswitch Toggle Switches Image 2
1-1825139-7 Alcoswitch Toggle Switches Image 3
1-1825139-7 Alcoswitch Toggle Switches Image 4
1-1825139-7 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available in 5 Days: 378 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
25 pcs.
5.0337 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 1-1825139-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Printed Circuit, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 10.4 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Country of origin IN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No