1-1825142-5 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825142-5

Order No.: 19G1894
EAN: 4099889182576
MPN:
1-1825142-5
AE101SD1AB04
1-1825142-5 Alcoswitch Toggle Switches Image 1
1-1825142-5 Alcoswitch Toggle Switches Image 2
1-1825142-5 Alcoswitch Toggle Switches Image 3
1-1825142-5 Alcoswitch Toggle Switches Image 4
1-1825142-5 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 18 Weeks **
Total Price:
2,385.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.7719 €

Toggle Switch, 1-1825142-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 12.7 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Latching switching function rastend
Pin number 1-polig
Shift position Ein-Ein
Actuator colour metall
illuminated No
Connection Leiterplattenanschluss
Design liegend
contact surface vergoldet
Type of mounting Zentralbefestigung
Breaking capacity 0,4 VA/20 V AC/DC
Protection class IP67
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei