1-6437630-1 | Alcoswitch
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 20 A/125 VAC, 30 VDC, silver-plated, 1-6437630-1
Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 19 Weeks
Toggle Switches, 1-6437630-1, Alcoswitch
Technical Data
- Contact Resistance (mΩ): 10
- Voltage Rating (VAC): 125 - 250
- Voltage Rating (VDC): 30
- Insulation Resistance (MΩ): 1000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 2 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 20 A/125 VAC, 30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |