1520228-4 | Alcoswitch

Toggle switch, 2 pole, latching, On-Off, 10 A/250 VAC, 1520228-4

Order No.: 71P2252
EAN: 4099891609504
MPN:
1520228-4
1520228-4 Alcoswitch Toggle Switches Image 1
1520228-4 Alcoswitch Toggle Switches Image 2
1520228-4 Alcoswitch Toggle Switches Image 3
1520228-4 Alcoswitch Toggle Switches Image 4
1520228-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
46.4338 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 61 Weeks **
Total Price:
232.17 € *
Price list
Quantity
Price per unit*
5 pcs.
46.4338 €
13 pcs.
40.0792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switch, 1520228-4, Alcoswitch

Toggle switch, Double Pole-Single Throw configuration (Pole-Throw), 15/32-32, Baton, On Off, 10 A, 250 VAC, Power toggle.

Technical specifications
Connection Schraubanschluss
Design stehend
Type of mounting Schalttafelmontage
illuminated No
Pin number 2-polig
Latching switching function rastend
Breaking capacity 10 A/250 VAC
Shift position Ein-Aus
Protection class IP67
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei