1825136-4 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, gold-plated, 1825136-4

Order No.: 19G1776
EAN: 4099889181463
MPN:
1825136-4
A101P3YV30B04
Alcoswitch
1825136-4 Alcoswitch Toggle Switches Image 1
1825136-4 Alcoswitch Toggle Switches Image 2
1825136-4 Alcoswitch Toggle Switches Image 3
1825136-4 Alcoswitch Toggle Switches Image 4
1825136-4 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
6.9020 €

Toggle Switch, 1825136-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Bushing Length: , UL Flammability Rating: UL 94V-1

Technical specifications
Connection PCB connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 5 A/120 VAC, 28 VDC
Shift position On-On
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead