1825137-3 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, gold-plated, 1825137-3

Order No.: 19G1798
EAN: 4099889181678
MPN:
1825137-3
A103MD9AG04
Series: Gemini A
1825137-3 Alcoswitch Toggle Switches Image 1
1825137-3 Alcoswitch Toggle Switches Image 2
1825137-3 Alcoswitch Toggle Switches Image 3
1825137-3 Alcoswitch Toggle Switches Image 4
1825137-3 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
3.332 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.332 €

Toggle Switch, 1825137-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold over Silver, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection PCB connection
Design horizontal
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes